- RS Stock No.:
- 460-821
- Mfr. Part No.:
- LM3046M/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 460-821
- Mfr. Part No.:
- LM3046M/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
NPN Transistor Array LM3046M
Five general purpose transistors which may be used as discrete transistors in conventional circuits; however, they provide the inherent integrated circuit advantages of close electrical and thermal matching for use in temperature compensated amplifiers.
5 NPN transistors on a common substrate, two connected internally as a differential pair.
Two pairs have matched Vbe within ±5mV (typically ±0.5mV)
Suitable for signal processing, switching systems etc. d.c. to 120 MHz
Two pairs have matched Vbe within ±5mV (typically ±0.5mV)
Suitable for signal processing, switching systems etc. d.c. to 120 MHz
Bipolar Transistors, Texas Instruments
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 50 mA |
Maximum Collector Emitter Voltage | 15 V |
Package Type | SOIC |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 750 mW |
Transistor Configuration | Complex |
Maximum Collector Base Voltage | 20 V |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 120 MHz |
Pin Count | 14 |
Number of Elements per Chip | 5 |
Dimensions | 1.45 x 8.64 x 3.91mm |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 460-821
- Mfr. Part No.:
- LM3046M/NOPB
- Manufacturer:
- Texas Instruments