- RS Stock No.:
- 168-3721
- Mfr. Part No.:
- DMC201A00R
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 168-3721
- Mfr. Part No.:
- DMC201A00R
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Small Signal NPN Transistors, Panasonic
Bipolar Transistors, Panasonic
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 20 V |
Package Type | Mini5 G3 B |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Transistor Configuration | Common Emitter |
Maximum Collector Base Voltage | 25 V |
Maximum Emitter Base Voltage | 12 V |
Maximum Operating Frequency | 150 MHz |
Pin Count | 5 |
Number of Elements per Chip | 2 |
Dimensions | 2.9 x 1.5 x 1.1mm |
Maximum Operating Temperature | +150 °C |