- RS Stock No.:
- 170-8063
- Mfr. Part No.:
- BC857BW,135
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 170-8063
- Mfr. Part No.:
- BC857BW,135
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
General Purpose PNP Transistors, Nexperia
Small, space-saving solutions. Within our 300+ strong, small-signal bipolar device portfolio you can find many single PNP transistors. Ideal for your switching and amplification applications, with package options such as our ultra small leadless housing SOT883 making them an excellent choice for compact designs.
Ultra small 1006 sized SOT883 (SC-101) leadless package
Broad choice of SMD and leaded package options
Wide range of double and single functions
More than 300 different products
Key applications
General purpose switching and amplification
Broad choice of SMD and leaded package options
Wide range of double and single functions
More than 300 different products
Key applications
General purpose switching and amplification
PNP transistor in a SOT323 plastic package. NPN complements: BC846W, BC847W and BC848W.
Low current (max. 100 mA)
Low voltage (max. 65 V).
Target applications
General purpose switching and amplification.
Low voltage (max. 65 V).
Target applications
General purpose switching and amplification.
Bipolar Transistors, Nexperia
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | -45 V |
Package Type | SOT-323 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | -50 V |
Maximum Emitter Base Voltage | -5 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 2.2 x 1.35 x 1mm |
Maximum Operating Temperature | +150 °C |