- RS Stock No.:
- 171-5631
- Mfr. Part No.:
- 2SCR573D3TL1
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 171-5631
- Mfr. Part No.:
- 2SCR573D3TL1
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
2SCR573D3 is a power transistor with Low VCE(sat), suitable for low frequency amplifier.
Suitable for Power Driver.
Complementary PNP Types : 2SAR573D3.
Low VCE(sat)
VCE(sat)=350mV(Max.).
(IC/IB=1A/50mA)
Complementary PNP Types : 2SAR573D3.
Low VCE(sat)
VCE(sat)=350mV(Max.).
(IC/IB=1A/50mA)
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 3 A |
Maximum Collector Emitter Voltage | 50 V |
Package Type | TO-252 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 10 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 50 V |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Frequency | 320 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 6.8 x 6.4 x 2.4mm |
Maximum Operating Temperature | +150 °C |
- RS Stock No.:
- 171-5631
- Mfr. Part No.:
- 2SCR573D3TL1
- Manufacturer:
- ROHM