- RS Stock No.:
- 557-648
- Mfr. Part No.:
- 43666
- Manufacturer:
- Verbatim
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 557-648
- Mfr. Part No.:
- 43666
- Manufacturer:
- Verbatim
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Verbatim Blank DVD
The Legrand AlphaRex single-channel time switch has programmable keys, 1C/O contact and LCD display. It has a supply voltage rating of 230VAC. A programme consists of an ON and OFF time and their assignment to certain days. It is enabled with an option to suspend the programme for a specific period to set-up with start and date.
Features and Benefits
DVD+R is a recordable disc providing 4.7GB capacity
Compliant with the +RW-alliance specifications
AZO recording layer
Highest level of recording stability
Compliant with the +RW alliance (double layer) or DVD-Forum (dual layer)
Superior archival life
Quantity is 10/pack
Maximum speed supported is 8x
Compliant with the +RW-alliance specifications
AZO recording layer
Highest level of recording stability
Compliant with the +RW alliance (double layer) or DVD-Forum (dual layer)
Superior archival life
Quantity is 10/pack
Maximum speed supported is 8x
Certifications
Specifications
Attribute | Value |
---|---|
DVD Type | DVD+R |
Quantity | 10 |
Capacity | 8.5 GB |
Packaging | Spindle |
Maximum Speed Supported | 2.4X |
- RS Stock No.:
- 557-648
- Mfr. Part No.:
- 43666
- Manufacturer:
- Verbatim