- RS Stock No.:
- 750-8384
- Mfr. Part No.:
- VMG11W-03
- Manufacturer:
- SMC
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€40.35
(exc. VAT)
€49.63
(inc. VAT)
Units | Per unit |
1 + | €40.35 |
- RS Stock No.:
- 750-8384
- Mfr. Part No.:
- VMG11W-03
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Blowgun (VMG)
The SMC VMG series of blow guns have a large effective area without nozzle. Pressure loss is 0.725psi (0.005MPa) or less when a nozzle bore size of 2.5mm is used.
Energy saving
Shock resistant body
Gun body made from high impact, shock resistant resin
Not affected by supply presure
Trigger mechanism gripping force the same at high and low pressure
Resin body lever type
White or dark blue body colour versions available
Shock resistant body
Gun body made from high impact, shock resistant resin
Not affected by supply presure
Trigger mechanism gripping force the same at high and low pressure
Resin body lever type
White or dark blue body colour versions available
Note
Nozzle not supplied with blowgun.
Contents
VMG11W-03
Specifications
Attribute | Value |
---|---|
Air Inlet BSP | 3/8in |
Working Pressure | 0 to10bar |
Model Number | VMG11W-03 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |