![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is also relevant to many customers. RoHS Compliance definition:
The supplier of the item listed below has informed Radionics that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 174-6560 | ||||||||||||||||||||||
Description | Jabra 3.0 Bluetooth In-Car Speaker | ||||||||||||||||||||||
Manufacturer / Brand | Jabra | ||||||||||||||||||||||
Manufacturer Part No. | 100-44000000-60 | ||||||||||||||||||||||
Radionics, Glenview Industrial Estate, Herberton Road, Rialto, Dublin 12 |
174-6560 | |
Jabra 3.0 Bluetooth In-Car Speaker | |
Jabra | |
100-44000000-60 |
Date | Dec 7, 2019 |
Introducing the Jabra tour, the portable in-car speakerphone with a powerful 3-watt speaker for incredibly lifelike sound. stay focused on the road ahead while enjoying hands free calls and control over your phone. Your every word will come through clearly thanks to the hD Voice* microphone. You can even use your voice to make and take calls via Voice Control**. And when youre not in a call, stream multimedia – including: Music, GPs directions and podcasts.
Designed for great hD sound with XL, 40 mm speaker
HD Voice mic. for enhanced noise cancellation
Voice Control - activate your Android or siri voice engine
Built-in motion sensor for Auto On
Transfer your music, audio from a GPs application or any other type of audio from your bluetooth device to Jabra tour using A2DP
Voice guidance** for easy pairing
Easy to set up. Pair to your phone and place on your sun visor
Attribute | Value |
---|---|
Bluetooth Version | 3.0 |
Voice Controlled | Yes |