- RS Stock No.:
- 175-6934
- Mfr. Part No.:
- ENW89847AWKF
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 175-6934
- Mfr. Part No.:
- ENW89847AWKF
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Two PAN1760A USB-Evaluation Sticks packed in a small case. The stick has a USB to UART converter and allows hardware access to the module pins.
Specifications
Attribute | Value |
---|---|
Bluetooth Class | Class 2 |
Bluetooth Version | 4.2 |
Maximum Output Power | 0dBm |
Receiver Sensitivity | -93dBm |
Dimensions | 15.6 x 8.7 x 1.9mm |
Height | 1.9mm |
Length | 15.6mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 8.7mm |