- RS Stock No.:
- 177-9626
- Mfr. Part No.:
- BM64SPKS1MC2-0001AA
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-9626
- Mfr. Part No.:
- BM64SPKS1MC2-0001AA
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The BM64 stereo audio module is a Bluetooth module for designers who want to add Bluetooth wireless audio and voice applications to their products. This module provides a complete wireless solution with Bluetooth stack, integrated antenna, and worldwide radio certifications in a compact surface mount package. This stereo module has integrated Li-Ion charger and contains a digital audio interface. It supports HSP, HFP, SPP, A2DP, and AVRCP profiles.
On-board Bluetooth Stack
Transparent UART mode for seamless serial data over UART interface
Easy to configure with User Interface (UI) tool, a Windows® configuration utility or directly by MCU
USB firmware upgrade supported
Supports both digital audio I2S format and analog audio output
Compact surface mount module: 32 x 15 x 2.5 mm3
Castellated surface mount pads for easy and reliable host PCB mounting
Ideal for portable battery-operated devices
Transparent UART mode for seamless serial data over UART interface
Easy to configure with User Interface (UI) tool, a Windows® configuration utility or directly by MCU
USB firmware upgrade supported
Supports both digital audio I2S format and analog audio output
Compact surface mount module: 32 x 15 x 2.5 mm3
Castellated surface mount pads for easy and reliable host PCB mounting
Ideal for portable battery-operated devices
Specifications
Attribute | Value |
---|---|
Bluetooth Class | Class 1, Class 2 |
Bluetooth Version | 4.2 |
Receiver Sensitivity | -90dBm |
Dimensions | 15 x 32 x 0.25mm |
Height | 0.25mm |
Length | 15mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | -20 °C |
Width | 32mm |