- RS Stock No.:
- 180-6559
- Mfr. Part No.:
- EYSHCNZWZ
- Manufacturer:
- Taiyo Yuden
Discontinued product
- RS Stock No.:
- 180-6559
- Mfr. Part No.:
- EYSHCNZWZ
- Manufacturer:
- Taiyo Yuden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Bluetooth® Version: 5.0 (2Mbps mode)
Frequency: 2402 to 2480 MHz
Output power: +4dBm typ.
Single power supply: 1.7 - 3.6V
Single Mode Bluetooth® low energy
Integrated System/Sleep Clock
Integrated high performance ceramic chip antenna
ARM Cortex M4F 32bit processor and 512KB flash and 64KB RAM
Outline: 9.6 x 12.9 x 2.0 mm with 1mm pad pitch
Interface: SPI, UART, I2C, I2S, PDM and 12bit ADC
Frequency: 2402 to 2480 MHz
Output power: +4dBm typ.
Single power supply: 1.7 - 3.6V
Single Mode Bluetooth® low energy
Integrated System/Sleep Clock
Integrated high performance ceramic chip antenna
ARM Cortex M4F 32bit processor and 512KB flash and 64KB RAM
Outline: 9.6 x 12.9 x 2.0 mm with 1mm pad pitch
Interface: SPI, UART, I2C, I2S, PDM and 12bit ADC
Specifications
Attribute | Value |
---|---|
Bluetooth Version | 5 |
Maximum Output Power | 6dBm |
Receiver Sensitivity | -96dBm |
Dimensions | 9.6 x 12.9 x 2mm |
Height | 2mm |
Length | 12.9mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 9.6mm |