- RS Stock No.:
- 181-1587
- Mfr. Part No.:
- CYBLE-222014-01
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 181-1587
- Mfr. Part No.:
- CYBLE-222014-01
- Manufacturer:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Up to 15 capacitive sensors for buttons or sliders with
best-in-class signal-to-noise ration (SNR) and liquid tolerance
12-bit, 1-Msps SAR ADC with internal reference,
sample-and-hold (S/H), and channel sequencer
Two serial communication blocks (SCBs) supporting I
2C
(master/slave), SPI (master/slave), or UART
Four dedicated 16-bit timer, counter, or PWM blocks
(TCPWMs)
Programmable low-voltage detect (LVD) from 1.8 V to 4.5 V
I
2S master interface
Bluetooth Low Energy protocol stack supporting generic
access profile (GAP) Central, Peripheral, Observer, or
Broadcaster roles
Switches between Central and Peripheral roles on-the-go
Standard Bluetooth Low Energy profiles and services for
interoperability
Custom profile and service for specific use cases
best-in-class signal-to-noise ration (SNR) and liquid tolerance
12-bit, 1-Msps SAR ADC with internal reference,
sample-and-hold (S/H), and channel sequencer
Two serial communication blocks (SCBs) supporting I
2C
(master/slave), SPI (master/slave), or UART
Four dedicated 16-bit timer, counter, or PWM blocks
(TCPWMs)
Programmable low-voltage detect (LVD) from 1.8 V to 4.5 V
I
2S master interface
Bluetooth Low Energy protocol stack supporting generic
access profile (GAP) Central, Peripheral, Observer, or
Broadcaster roles
Switches between Central and Peripheral roles on-the-go
Standard Bluetooth Low Energy profiles and services for
interoperability
Custom profile and service for specific use cases
Specifications
Attribute | Value |
---|---|
Bluetooth Version | 4.2 |
Maximum Output Power | 3dBm |
Receiver Sensitivity | -87dBm |
Dimensions | 10 x 10 x 1.6mm |
Height | 1.6mm |
Length | 10mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 10mm |