- RS Stock No.:
- 181-7419
- Mfr. Part No.:
- CYBLE-224110-00
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 181-7419
- Mfr. Part No.:
- CYBLE-224110-00
- Manufacturer:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The Cypress CYBLE-224110-00 supports Bluetooth® Low Energy (BLE) wireless communication. The CYBLE-224110-00 is a turnkey solution that includes onboard power amplifier (PA), low-noise amplifier (LNA), crystal oscillators, chip antenna, passive components, and the Cypress PSoC® 4 BLE. Refer to the PSoC 4 BLE datasheet for additional details on the capabilities of the PSoC 4 BLE device used on this module. The EZ-BLE™ Creator XT/XR module provides extended industrial temperature operation (XT) as well as extended communication range (XR). The EZ-BLE XT/XR module is a scalable and reconfigurable platform architecture, combining programmable and reconfigurable analog and digital blocks with flexible automatic routing. The CYBLE-224110-00 also includes digital programmable logic, high-performance analog-to-digital conversion (ADC), opamps with comparator mode, and standard communication and timing peripherals. The CYBLE-224110-00 includes a royalty-free BLE stack compatible with Bluetooth 4.1.
Specifications
Attribute | Value |
---|---|
Bluetooth Version | 4.1 |
Maximum Output Power | 9.5dBm |
Receiver Sensitivity | -95dBm |
Supported Bus Interfaces | I2C, SPI, UART |
Dimensions | 15.4 x 9.5 x 1.8mm |
Height | 1.8mm |
Length | 9.5mm |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Width | 15.4mm |
- RS Stock No.:
- 181-7419
- Mfr. Part No.:
- CYBLE-224110-00
- Manufacturer:
- Cypress Semiconductor