- RS Stock No.:
- 112-2628
- Mfr. Part No.:
- J01003A1946
- Manufacturer:
- Telegartner
Temporarily out of stock - back order for despatch 14-05-2024, delivery within 2 working days
Price Each
€5.91
(exc. VAT)
€7.27
(inc. VAT)
units | Per unit |
1 - 24 | €5.91 |
25 - 49 | €5.59 |
50 - 99 | €4.72 |
100 - 249 | €4.13 |
250 + | €3.56 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 112-2628
- Mfr. Part No.:
- J01003A1946
- Manufacturer:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Telegartner 50 Ω and 75 Ω Straight PCB Mount BNC Solder Jacks
From Telegartner, a range of 50 Ω and 75 Ω PCB mount straight solder jacks. The BNC PCB mount jacks have gold plated beryllium copper contacts ad a PTFE insulator. Featuring a simple bayonet coupling mechanism the connector can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC connector one of the most commonly used coaxial RF connectors around.
Features and Benefits
Bayonet coupling
IP54 rated between mated plug and jack
Up to 4 GHz
IP54 rated between mated plug and jack
Up to 4 GHz
Applications
Signal
Data
Video transmission
Data
Video transmission
Telegärtner BNC RF Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 75Ω |
Termination Method | Through Hole |
Body Orientation | Straight |
Bulkhead | No |
Operating Frequency | 0 to 4GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Nickel |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold |