- RS Stock No.:
- 159-2977
- Mfr. Part No.:
- BNC7T-J-P-GN-ST-EM1
- Manufacturer:
- Samtec
Temporarily out of stock - back order for despatch 30-04-2024, delivery within 2 working days
Added
Price 1 Reel of 1
€10.38
(exc. VAT)
€12.77
(inc. VAT)
Reel(s) | Per Reel |
1 - 9 | €10.38 |
10 - 49 | €9.91 |
50 - 99 | €8.57 |
100 + | €7.44 |
- RS Stock No.:
- 159-2977
- Mfr. Part No.:
- BNC7T-J-P-GN-ST-EM1
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
75 Ohm True75™ BNC Jack, Edge Mount
Optimized for 12G-SDI Broadcast Video solutions
True75™ 75 ohm impedance
Standard edge mount or die cast edge mount
Available for .062" (1.60 mm) or .093" (2.40 mm) PCBs
True75™ 75 ohm impedance
Standard edge mount or die cast edge mount
Available for .062" (1.60 mm) or .093" (2.40 mm) PCBs
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | Edge Mount |
Impedance | 75Ω |
Termination Method | Edge Mount |
Body Orientation | Straight |
Cable Type | Coaxial |
Size | Standard |
Bulkhead | Yes |
Operating Frequency | 0 to 12GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +125°C |
Series | BNC7T |
Contact Material | Copper Alloy |
Contact Plating | Gold |