- RS Stock No.:
- 170-2517
- Mfr. Part No.:
- B6251C1-NT3G-50
- Manufacturer:
- Amphenol RF
Temporarily out of stock - back order for despatch 11-07-2024, delivery within 2 working days
Added
Price Each (In a Bag of 100)
€0.649
(exc. VAT)
€0.798
(inc. VAT)
Units | Per unit | Per Bag* |
100 + | €0.649 | €64.90 |
*price indicative |
- RS Stock No.:
- 170-2517
- Mfr. Part No.:
- B6251C1-NT3G-50
- Manufacturer:
- Amphenol RF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol RF Coaxial PCB Mount BNC Jacks
A range of RF coaxial PCB mount BNC jacks with 4 legs, a nickel plated body and teflon insulator.
Amphenol BNC Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Through Hole |
Body Orientation | Straight |
Bulkhead | No |
Body Plating | Nickel |
Contact Material | Phosphor Bronze |
Contact Plating | Gold, Silver |