- RS Stock No.:
- 170-7017
- Manufacturer:
- RS PRO
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€7.51
(exc. VAT)
€9.24
(inc. VAT)
Units | Per unit |
1 - 9 | €7.51 |
10 - 24 | €6.91 |
25 - 49 | €6.55 |
50 - 99 | €6.24 |
100 + | €5.82 |
- RS Stock No.:
- 170-7017
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
This is a 75 ohm BNC jack connector for PC board application. It will be horizontal to the PC board after soldering on PC board because of its PCB mount type. It has excellent performance form DC to 6GHz. This connector also has the bulkhead function, the applied panel thickness is .173" max.
Impedance: 75 OHM
Frequency Range:DC-6 GHz
V.S.W.R: 1.3 MAX
High Speed High Definition Video Applications such as 4K ULTRA HD TV and CoaXPress (CXP)
Finish: gold plated center contact & nickel plated body
Frequency Range:DC-6 GHz
V.S.W.R: 1.3 MAX
High Speed High Definition Video Applications such as 4K ULTRA HD TV and CoaXPress (CXP)
Finish: gold plated center contact & nickel plated body
Specifications
Attribute | Value |
---|---|
Gender | Female, Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Panel Mount |
Impedance | 75Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Bulkhead | Yes |
Operating Frequency | 6GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Nickel |
Polarity | Normal |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold |