TE Connectivity Greenpar Series, Plug Flange Mount BNC Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 394-0765
- Mfr. Part No.:
- 1-1337488-0
- Manufacturer:
- TE Connectivity
- RS Stock No.:
- 394-0765
- Mfr. Part No.:
- 1-1337488-0
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TE Connectivity 50 Ohm BNC Connectors - Professional Grade Panel Mount Solder Plug
50 Ohm professional grade panel mount BNC solder plug with a PTFE dielectric silver plated brass body and silver plated brass centre contact. This 50 Ohm panel mount BNC solder plug is front mounting and has a 17.5mm2 flange with 4 x 3mm mounting holes.
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Male |
Mounting Type | Flange Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | Yes |
Operating Frequency | 0 to 4GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Silver |
Maximum Operating Temperature | +165°C |
Series | Greenpar |
Contact Material | Brass |
Contact Plating | Silver |