- RS Stock No.:
- 546-4027
- Manufacturer:
- RS PRO
2292 In stock for delivery within 2 working days
Added
Price Each
€2.23
(exc. VAT)
€2.74
(inc. VAT)
Units | Per unit |
1 - 24 | €2.23 |
25 - 99 | €1.96 |
100 - 249 | €1.87 |
250 - 499 | €1.81 |
500 + | €1.68 |
- RS Stock No.:
- 546-4027
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Straight PCB socket
RS PRO Straight PCB Mount BNC Connector
From RS PRO, this BNC RF connector is designed for connection to coaxial cable assemblies, and is PCB mounting for wire to device applications.
The connector has a robust metal plated body, and features the secure and convenient bayonet coupling system typical of a BNC connector. The centre pin contact is gold plated, for excellent conductivity over a long service life, and there is also a PTFE insulator for increased reliability.
Features and Benefits
Shielded 90° BNC PCB Connector
Gold contact ensures maximum efficiency
PCB Mounting
50 Ω impedance
Operating frequency of 4GhZ
Insulation material: PTFE
Applications
BNC connectors are used in a variety of RF signal applications. Though they are most commonly used in radio and television broadcast applications, they can also be used in medical and test equipment.
Antenna connection
Cable Modems
Telecom
Medical Equipment
Satcom
CCTV
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
The connector has a robust metal plated body, and features the secure and convenient bayonet coupling system typical of a BNC connector. The centre pin contact is gold plated, for excellent conductivity over a long service life, and there is also a PTFE insulator for increased reliability.
Features and Benefits
Shielded 90° BNC PCB Connector
Gold contact ensures maximum efficiency
PCB Mounting
50 Ω impedance
Operating frequency of 4GhZ
Insulation material: PTFE
Applications
BNC connectors are used in a variety of RF signal applications. Though they are most commonly used in radio and television broadcast applications, they can also be used in medical and test equipment.
Antenna connection
Cable Modems
Telecom
Medical Equipment
Satcom
CCTV
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Through Hole |
Body Orientation | Straight |
Bulkhead | No |
Operating Frequency | 0 to 1GHz |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Gold |