- RS Stock No.:
- 546-4291
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 546-4291
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
BNC Clamp Plug and Jacks
RS Silver Plated BNC
Brass-bodied connectors with PTFE insulators and beryllium copper female contacts. Available in crimp or clamp options. For information regarding appropriate crimp tooling please refer to the Connector/Cable/Tooling Compatability table at the beginning of this section. Cut-outs are illustrated for respective connector types.,Miniature bulkhead socket also available (which does not mate with standard BNC connectors).
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Clamp |
Body Orientation | Straight |
Cable Type | RG179 |
Bulkhead | No |
Body Plating | Silver |
Polarity | Normal |
Contact Material | Copper |
Contact Plating | Silver |