- RS Stock No.:
- 546-4904
- Manufacturer:
- RS PRO
692 In stock for delivery within 2 working days
Added
Price Each
€4.34
(exc. VAT)
€5.34
(inc. VAT)
Units | Per unit |
1 - 24 | €4.34 |
25 - 49 | €4.19 |
50 - 99 | €4.06 |
100 - 249 | €3.94 |
250 + | €3.66 |
- RS Stock No.:
- 546-4904
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS 75 Ohm BNC RF Coaxial Bulkhead Jack Receptacle
75 Ohm BNC RF coaxial bulkhead jack receptacle connectors with bayonet coupling, solder termination and grounding tab. These 75 Ohm BNC RF coax bulkhead jack sockets have a nickel plated brass and body, nut, washers and gold plated centre contact.
Approvals
N/A
RS BNC Connectors
RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 75Ω |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | Yes |
Operating Frequency | 1GHz |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Gold |