- RS Stock No.:
- 785-7768
- Mfr. Part No.:
- R142085161
- Manufacturer:
- Radiall
8 In stock for delivery within 2 working days
Added
Price 1 Pack of 100
€456.06
(exc. VAT)
€560.95
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 5 | €456.06 | €4.561 |
6 + | €439.19 | €4.392 |
*price indicative |
- RS Stock No.:
- 785-7768
- Mfr. Part No.:
- R142085161
- Manufacturer:
- Radiall
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Radiall BNC RF Coaxial Connectors
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG59 |
Size | Standard |
Bulkhead | No |
Operating Frequency | 1.5GHz |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Gold over Nickel |
- RS Stock No.:
- 785-7768
- Mfr. Part No.:
- R142085161
- Manufacturer:
- Radiall