- RS Stock No.:
- 819-4282
- Mfr. Part No.:
- 51S106-006N5
- Manufacturer:
- Rosenberger
138 In stock for delivery within 2 working days
Added
Price Each
€22.82
(exc. VAT)
€28.07
(inc. VAT)
Units | Per unit |
1 - 9 | €22.82 |
10 - 24 | €22.33 |
25 - 49 | €21.89 |
50 - 99 | €21.45 |
100 + | €20.98 |
- RS Stock No.:
- 819-4282
- Mfr. Part No.:
- 51S106-006N5
- Manufacturer:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger BNC RF Coaxial Cable Mount Plug Connectors
A range of 50 OHM BNC RF coaxial connectors available as straight or right angle coaxial plugs for use with a variety of coaxial cable types. These 50 OHM BNC RF coaxial cable mount jack connectors have a mating interface according to IEC 60169-8, MIL-PRF-39012, CECC 2212 and a brass body with a white bronze over silver plating. BNC coaxial connectors with stock numbers 819-4295, 819-4298 and 819-4308 have crimp terminations and are supplied with a crimp ferrule.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Clamp |
Body Orientation | Straight |
Cable Type | RG141 A/U, RG58 C/U |
Bulkhead | No |
Operating Frequency | 0 to 10GHz |
Body Plating | Flash White Bronze |
Series | BNC |
Contact Material | Copper Zinc Alloy |
Contact Plating | Nickel/Silver/White Bronze |
Series Number | 51S106 |
- RS Stock No.:
- 819-4282
- Mfr. Part No.:
- 51S106-006N5
- Manufacturer:
- Rosenberger