- RS Stock No.:
- 888-4597
- Mfr. Part No.:
- BU-P2451
- Manufacturer:
- Mueller Electric
12 In stock for delivery within 2 working days
Added
Price Each
€9.25
(exc. VAT)
€11.38
(inc. VAT)
Units | Per unit |
1 - 9 | €9.25 |
10 - 24 | €8.32 |
25 - 49 | €7.46 |
50 - 99 | €6.74 |
100 + | €6.43 |
- RS Stock No.:
- 888-4597
- Mfr. Part No.:
- BU-P2451
- Manufacturer:
- Mueller Electric
Technical data sheets
Legislation and Compliance
Product Details
Panel Mount BNC Receptacle
A range of panel mount BNC coaxial connectors from Mueller Electric that are designed for use with applications such as test equipment and analogue/digital connectivity.
Nickel plated brass body
Gold plated beryllium copper contacts
PTFE insulator
Gold plated beryllium copper contacts
PTFE insulator
Mueller BNC RF Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | Flange Mount |
Impedance | 50Ω |
Body Orientation | Straight |
Bulkhead | Yes |
Body Plating | Tarnish Resistant |
Contact Material | Copper |
Contact Plating | Gold |