- RS Stock No.:
- 849-5982
- Mfr. Part No.:
- FWH-100A
- Manufacturer:
- Cooper Bussmann
Discontinued product
- RS Stock No.:
- 849-5982
- Mfr. Part No.:
- FWH-100A
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
FWH Series
Professional range of Cooper Bussmann fuses from the FWH series
6 x 32mm
Ceramic
Mounting Style - Stud
Termination Style - Bolt Down
Ceramic
Mounting Style - Stud
Termination Style - Bolt Down
Specifications
Attribute | Value |
---|---|
Current Rating | 100A |
Voltage Rating | 500V ac/dc |
Fixing Centres | 72.39mm |
Application Category | gN |
Tag Width | 19.05mm |
Fuse Speed | FF |
Overall Length | 92.2mm |
Body Diameter | 24.13mm |
Body Height | 44.2mm |