- RS Stock No.:
- 849-6002
- Mfr. Part No.:
- FWX-40A
- Manufacturer:
- Cooper Bussmann
Discontinued product
Alternative
- RS Stock No.:
- 849-6002
- Mfr. Part No.:
- FWX-40A
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
FWX Series
Professional range of Cooper Bussmann fuses from the FWX series
Cylindrical
Blade Terminal (Bolt)
Various current ratings available
Blade Terminal (Bolt)
Various current ratings available
Specifications
Attribute | Value |
---|---|
Current Rating | 40A |
Voltage Rating | 250V ac/dc |
Fixing Centres | 65.79mm |
Application Category | gN |
Tag Width | 16mm |
Fuse Speed | FF |
Overall Length | 81.03mm |
Body Diameter | 20.57mm |
Body Height | 40.39mm |
- RS Stock No.:
- 849-6002
- Mfr. Part No.:
- FWX-40A
- Manufacturer:
- Cooper Bussmann