Linear Technology LT1937ES5#TRMPBF, Boost Converter, Step Up 15mA Adjustable, Maximum of 10 V, 1.6 MHz 5-Pin, TSOT-23

  • RS Stock No. 822-6862
  • Mfr. Part No. LT1937ES5#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LED Drivers, Linear Technology

A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

Linear Technology’s LED driver ICs are configured as Inductorless white LED drivers (parallel) or switching regulator based white LED drivers (series). The range includes the boost regulator LED driver, buck regulator LED driver and buck-boost LED driver ICs. Some may feature integrated Schottky diodes, accurate LED current matching and multiple output capability.

LEDs in parallel (Inductorless white)
LEDs in series (switching regulator based white)
Efficient
Low noise
Small footprint

LED Drivers

A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

Specifications
Attribute Value
Regulator Function Step Up
Maximum Output Current 15mA
Number of Outputs 1
Mounting Type Surface Mount
Package Type TSOT-23
Pin Count 5
Output Type Adjustable
Maximum Switching Frequency 1.6 MHz
Switching Regulator Yes
Dimensions 2.9 x 1.5 x 0.9mm
Height 0.9mm
Length 2.9mm
Minimum Operating Temperature -40 °C
Maximum Input Voltage 10 V
Width 1.5mm
Maximum Operating Temperature +85 °C
Minimum Input Voltage 2.5 V
Maximum Output Voltage 10 V
Temporarily out of stock - back order for despatch 25-11-2020, delivery within 2 working days
Unit of sale: Each (In a Pack of 5)
2.844
(exc. VAT)
3.441
(inc. VAT)
units
Per unit
Per Pack*
5 - 45
€2.844
€14.22
50 - 95
€2.49
€12.45
100 +
€2.214
€11.07
*price indicative
Packaging Options:
Related Products
The BD9302FP is a 2channel step-down switching regulator ...
Description:
The BD9302FP is a 2channel step-down switching regulator controller with a 25MHz, 2A power switch and available 2.5MHz high speed switching frequency with external resistance, supporting for a wide input voltage range of 6 to 18V. 2ch Switching regulator200k Hz ...
BD95831MUV is a 1ch synchronous buck converter that ...
Description:
BD95831MUV is a 1ch synchronous buck converter that can generate output voltage (08V to 5.5V) at the input voltage range (7.5V to 15V). Space-saving and high efficient switching regulator can be achieved due to built-in N-MOSFET power transistors. The IC ...
Inverts or Doubles Input Supply Voltage92% Power Efficiency ...
Description:
Inverts or Doubles Input Supply Voltage92% Power Efficiency at 100 mA120 k Hz / 900 k Hz Selectable Oscillator Frequency45 Ω Output Resistance Using 3.3 μF Ceramic Caps Low Voltage Battery Operation.
The ISL8216MEVAL1Z Evaluation Board is simple, high voltage, ...
Description:
The ISL8216MEVAL1Z Evaluation Board is simple, high voltage, up to 4 A, DC/DC Power Module, that is easy to use Based on the ISL8216M, it is ideal for power distribution converters/point-of-load (POL) applications for servers, 48 V telecommunications/datacom, 12 V/24 ...