Altech Insulated Crimp Bootlace Ferrule, 8.2mm Pin Length, 2mm Pin Diameter, 2 x 0.75mm² Wire Size, Grey
- RS Stock No.:
- 899-0970
- Mfr. Part No.:
- 2775.0
- Manufacturer:
- Altech
Discontinued product
- RS Stock No.:
- 899-0970
- Mfr. Part No.:
- 2775.0
- Manufacturer:
- Altech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Insulated Ferrules Dual Wire
Altech Dual wire insulated ferrules provide reliable connection of multiple wires into the same terminal block clamp and simplify jumping between terminal blocks. Dual wire ferrules have larger diameters and special shaped sleeves that accept two conductors of the same or different size. All models are highly reliable and excellent quality.
Sleeve: Polypropylene
Tube: Tin-plated Copper
Tube: Tin-plated Copper
Altech Bootlace Ferrules
Specifications
Attribute | Value |
---|---|
Maximum Wire Size mm² | 2 x 0.75mm² |
Pin Diameter | 2mm |
Insulation Material | PP |
Number of Entries | 2 |
Colour | Grey |
Pin Length | 8.2mm |
Insulation | Insulated |
Maximum Wire Size AWG | 2 x 18AWG |
Overall Length | 14.6mm |