- RS Stock No.:
- 866-3185
- Mfr. Part No.:
- 0001.2012
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 866-3185
- Mfr. Part No.:
- 0001.2012
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
DIAZED Fuses, Size DT I
Professional range of Schurter bottle fuses from the DT series. The fuses are available in a variety of current ranges.
Mounting Style - Holder
Termination Style - Cartridge
Various colours available
Operating class gG
Characteristic: quick-acting
Termination Style - Cartridge
Various colours available
Operating class gG
Characteristic: quick-acting
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Bottle Fuse Size | DTI |
Voltage Rating | 250V ac |
Primary Keyword | Diazed Fuse |
Application Category | gG |
Gauge/Cap Colour | Red |
Body Material | Ceramic |