- RS Stock No.:
- 898-1285
- Mfr. Part No.:
- 10D27SC
- Manufacturer:
- Altech
Discontinued product
- RS Stock No.:
- 898-1285
- Mfr. Part No.:
- 10D27SC
- Manufacturer:
- Altech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Altech – Diazed (Bottle) Fuses
The Altech range of diazed (bottle) fuses have been designed in five different sizes: ND to 35A, DII to 35 A, DIII to 100 A, DIV to 100 A and DV to 200 A. The fuses and adapter screws are colour coded to avoid mismatching and the fuse bases are available in 1-pole and 3-pole designs.
Available in sizes: ND to 35A, DII to 35 A, DIII to 100 A, DIV to 100 A and DV to 200 A
Fuses and adapter screws are colour coded to avoid mismatching
Fuse bases available in 1-pole and 3-pole designs
Fuse accessories are sized to match
Fuses and adapter screws are colour coded to avoid mismatching
Fuse bases available in 1-pole and 3-pole designs
Fuse accessories are sized to match
Altech - Fuses
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Bottle Fuse Size | DII |
Primary Keyword | Bottle Fuse |
Voltage Rating | 500V ac |
Application Category | gR |
Thread Size | E27 |
Gauge/Cap Colour | Red |
Body Material | Glass |