CMOS SWITCH DEBOUNCER

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Switch Debounce ICs, Maxim Integrated

A range of Switch Debounce ICs that are intended to ensure a clean interface between electromechanical switches and subsequent digital circuitry. The debounce function is effective on both closing and opening switch operations, and no additional components are required.

Inputs are ESD protected to ±15kV
Single supply operation: 2.7 to 5.5V
Tolerant of ±25V signal inputs

Switch Debounce

Specifications
Attribute Value
Logic Family CMOS
Number of Channels 8
Propagation Delay Time 100ns
Mounting Type Surface Mount
Package Type SSOP
Pin Count 20
Dimensions 7.33 x 5.38 x 1.78mm
Length 7.33mm
Width 5.38mm
Height 1.78mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 2.7 V
Minimum Operating Temperature -40 °C
1980 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 66)
5.832
(exc. VAT)
7.173
(inc. VAT)
units
Per unit
Per Tube*
66 - 66
€5.832
€384.912
132 +
€5.546
€366.036
*price indicative