Maxim MAX6818EAP+, Bounce Eliminator Circuit, 8-Channel, 2.7 V to 5.5 V, 20-Pin SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Switch Debounce ICs, Maxim Integrated

A range of Switch Debounce ICs that are intended to ensure a clean interface between electromechanical switches and subsequent digital circuitry. The debounce function is effective on both closing and opening switch operations, and no additional components are required.

Inputs are ESD protected to ±15kV
Single supply operation: 2.7 to 5.5V
Tolerant of ±25V signal inputs

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switch Debounce

Specifications
Attribute Value
Logic Family CMOS
Number of Channels 8
Propagation Delay Time 100ns
Mounting Type Surface Mount
Package Type SSOP
Pin Count 20
Dimensions 7.33 x 5.38 x 1.78mm
Length 7.33mm
Width 5.38mm
Height 1.78mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 2.7 V
Minimum Operating Temperature -40 °C
12 In stock for delivery within 2 working days
Unit of sale: Each
7.65
(exc. VAT)
9.41
(inc. VAT)
units
Per unit
1 - 9
€7.65
10 - 24
€7.49
25 +
€6.47
Packaging Options:
Related Products
Advanced 74VHC High-Speed silicon-gate CMOS logic family products ...
Description:
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation Advanced high-speed low-power CMOS logic Operating Voltage Range: 2.0 to ...
Advanced 74VHC High-Speed silicon-gate CMOS logic family products ...
Description:
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation Advanced high-speed low-power CMOS logic Operating Voltage Range: 2.0 to ...
I²C Host Interface, Supports 100k Hz and 400k ...
Description:
I²C Host Interface, Supports 100k Hz and 400k Hz I²C Communication Speeds 1-Wire Master I/O with Selectable Active or Passive 1-Wire Pullup Provides Reset/Presence, 8-Bit, Single-Bit, and Three-Bit 1-Wire I/O Sequences Eight Channels of Independently Operated 1-Wire I/O Standard and ...
Fairchild’s Tiny Logic® family consists of a broad ...
Description:
Fairchild’s Tiny Logic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and Micro Pak 6 and 8 ...