Maxim MAX6818EAP+, Bounce Eliminator Circuit, 8-Channel, 2.7 V to 5.5 V, 20-Pin SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Switch Debounce ICs, Maxim Integrated

A range of Switch Debounce ICs that are intended to ensure a clean interface between electromechanical switches and subsequent digital circuitry. The debounce function is effective on both closing and opening switch operations, and no additional components are required.

Inputs are ESD protected to ±15kV
Single supply operation: 2.7 to 5.5V
Tolerant of ±25V signal inputs

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switch Debounce

Specifications
Attribute Value
Logic Family CMOS
Number of Channels 8
Propagation Delay Time 100ns
Mounting Type Surface Mount
Package Type SSOP
Pin Count 20
Dimensions 7.33 x 5.38 x 1.78mm
Length 7.33mm
Width 5.38mm
Height 1.78mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 2.7 V
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch when stock is available
Unit of sale: Each (In a Tube of 66)
5.832
(exc. VAT)
7.173
(inc. VAT)
units
Per unit
Per Tube*
66 - 66
€5.832
€384.912
132 +
€5.375
€354.75
*price indicative
Related Products
The MCP2517FD is a cost-effective and small-footprint External ...
Description:
The MCP2517FD is a cost-effective and small-footprint External CAN FD Controller that can be easily added to a microcontroller with an available SPI interface. Therefore, a CAN FD channel can be easily added to a microcontroller that is either lacking ...
The HT82K628A is a keyboard encoder designed for ...
Description:
The HT82K628A is a keyboard encoder designed for IBM PC/AT, IBM PS/2 compatible machines. It accepts keyboard inputs and provides a 16-character first-in-first-out buffer in which data is stored.The HT82K629A can function both in USB and PS2 interface environment.
The 74AHCT series from Diodes Inc includes a ...
Description:
The 74AHCT series from Diodes Inc includes a variety of logic ICs such as standard logic gates, hex inverters, buffers and Schmitt trigger inverters. They are advanced high-speed range of CMOS devices with low power consumption. Supply Voltage Range: 4.5V ...
Multi-port I/O expanders from Cypress Semiconductor with on-board ...
Description:
Multi-port I/O expanders from Cypress Semiconductor with on-board user accessible EEPROM and several PWM outputs. I2C interface logic electrically compatible with SMBus. Up to 20 (CY8C9520A), 40 (CY8C9540A), or 60 (CY8C9560A) I/O data pins independently configurable as inputs, outputs,Bi-directional input/outputs, ...