Maxim MAX6816EUS+T, Bounce Eliminator Circuit, 2.7 V to 5.5 V, 4-Pin SOT-23

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Switch Debounce ICs, Maxim Integrated

A range of Switch Debounce ICs that are intended to ensure a clean interface between electromechanical switches and subsequent digital circuitry. The debounce function is effective on both closing and opening switch operations, and no additional components are required.

Inputs are ESD protected to ±15kV
Single supply operation: 2.7 to 5.5V
Tolerant of ±25V signal inputs

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switch Debounce

Specifications
Attribute Value
Logic Family CMOS
Number of Channels 1
Propagation Delay Time 100ns
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 4
Dimensions 3.04 x 1.4 x 1.07mm
Length 3.04mm
Width 1.4mm
Height 1.07mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 2.7 V
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 11-03-2020, delivery within 2 working days
Unit of sale: Each (On a Reel of 2500)
1.445
(exc. VAT)
1.777
(inc. VAT)
units
Per unit
Per Reel*
2500 +
€1.445
€3,612.50
*price indicative
Related Products
The 74AHCT series from Diodes Inc includes a ...
Description:
The 74AHCT series from Diodes Inc includes a variety of logic ICs such as standard logic gates, hex inverters, buffers and Schmitt trigger inverters. They are advanced high-speed range of CMOS devices with low power consumption. Supply Voltage Range: 4.5V ...
Advanced 74VHC High-Speed silicon-gate CMOS logic family products ...
Description:
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation. Advanced high-speed low-power CMOS logic. Operating Voltage Range: 2.0 to ...
Advanced 74VHC High-Speed silicon-gate CMOS logic family products ...
Description:
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation. Advanced high-speed low-power CMOS logic. Operating Voltage Range: 2.0 to ...
Toshiba L-MOS TC7SH series very high speed logic ...
Description:
Toshiba L-MOS TC7SH series very high speed logic devices. • High speed operation: Typical tpd of 4ns at 5V• Low power dissipation• High noise immunity• Wide operating voltage range: 2 to 5.5V.