- RS Stock No.:
- 680-971
- Manufacturer:
- RS PRO
6 In stock for delivery within 2 working days
Added
Price 1 Lot of 5
€48.11
(exc. VAT)
€59.18
(inc. VAT)
Lot(s) | Per Lot | Per unit* |
1 - 2 | €48.11 | €9.622 |
3 - 5 | €44.73 | €8.946 |
6 - 11 | €42.33 | €8.466 |
12 + | €38.48 | €7.696 |
*price indicative |
- RS Stock No.:
- 680-971
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Brass Rod, Bar & Sheet
The RS Pro range of Brass bar, rod and sheets, offer great machining qualities and a high degree of resistance to corrosion.
Suitable for different types of applications.
Features and Benefits
Toughness at all temperatures
Corrosion resistance
Low magnetic permeability
Good machinability and formability
Standards
BS2874/CZ121M (1986)BS EN 12164/CW614N
Standards
BS2874/CZ121m (1986)
Specifications
Attribute | Value |
---|---|
Form | Rod |
Length | 24in |
Rod Diameter | 1/4in |
Material Grade | CZ121/CW614N |
Hardness | 130 to 150 HV |
Tolerance - Length | ± 2mm |
Thermal Conductivity | 123 W/m.k at 100°c |
Density | 8.47g/cm³ |