- RS Stock No.:
- 681-003
- Manufacturer:
- RS PRO
- RS Stock No.:
- 681-003
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Brass Rod, 609.6 mm x 25.4 mm Diameter
Looking for high-quality brass bars you can use for support in your masonry structures, fittings or as a foot or hand rail? These RS PRO rods are a great choice when you need brass elements for your application.
Brass material has great machining qualities as well as excellent resistance to high temperatures and corrosion. You can see brass bars or rods like these ones used for a wide range of decorative and structural purposes in the construction as well as the interior design industries. This piece complies with European (BS EN 12164/CW614N) standards for alloys, so you can be sure the brass material is of excellent quality. The product also conforms to the Restriction of Hazardous Substances (RoHS) criteria, which ensures it includes only minimal amounts of any harmful substances.
Brass material has great machining qualities as well as excellent resistance to high temperatures and corrosion. You can see brass bars or rods like these ones used for a wide range of decorative and structural purposes in the construction as well as the interior design industries. This piece complies with European (BS EN 12164/CW614N) standards for alloys, so you can be sure the brass material is of excellent quality. The product also conforms to the Restriction of Hazardous Substances (RoHS) criteria, which ensures it includes only minimal amounts of any harmful substances.
Features and Benefits
Density of 8.47 g/cm²
Rod form
Hardness of 130 to 150 HV (Vickers Hardness)
Length of 24 in
Material grade of CZ121/CW614N
Rod diameter of 1 in
Thermal conductivity of 123 W/m.k (watts per metre kelvin) at +100°C
Tolerance length of ±2 mm
Rod form
Hardness of 130 to 150 HV (Vickers Hardness)
Length of 24 in
Material grade of CZ121/CW614N
Rod diameter of 1 in
Thermal conductivity of 123 W/m.k (watts per metre kelvin) at +100°C
Tolerance length of ±2 mm
Specifications
Attribute | Value |
---|---|
Form | Rod |
Length | 24in |
Rod Diameter | 1in |
Material Grade | CZ121/CW614N |
Tolerance - Length | ± 2mm |
Hardness | 130 to 150 HV |
Thermal Conductivity | 123 W/m.k at 100°c |
Density | 8.47g/cm³ |