- RS Stock No.:
- 682-674
- Manufacturer:
- RS PRO
33 In stock for delivery within 2 working days
Added
Price 1 Lot of 2
€173.56
(exc. VAT)
€213.48
(inc. VAT)
Lot(s) | Per Lot | Per unit* |
1 - 2 | €173.56 | €86.78 |
3 - 5 | €161.41 | €80.705 |
6 - 11 | €152.73 | €76.365 |
12 + | €138.85 | €69.425 |
*price indicative |
- RS Stock No.:
- 682-674
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO Brass Rod, 500 mm x 21 mm Diameter
Need a durable rod for your construction or interior design project? Choose this brass rod from RS PRO. It's commonly used for a range of decorative and structural purposes, including masonry structures, fittings and foot and hand rails.
Thanks to the rod's brass material, it's easy to machine and is resistant to corrosion and heat. This makes it a good choice for use in demanding environments. It complies with European alloy standards (BS EN 12164/CW614N), ensuring that the brass is high-quality. It also complies with the Restriction of Hazardous Substances (RoHS) standards, meaning it contains only trace amounts of any harmful materials.
Thanks to the rod's brass material, it's easy to machine and is resistant to corrosion and heat. This makes it a good choice for use in demanding environments. It complies with European alloy standards (BS EN 12164/CW614N), ensuring that the brass is high-quality. It also complies with the Restriction of Hazardous Substances (RoHS) standards, meaning it contains only trace amounts of any harmful materials.
Features and Benefits
- Density of 8.47 g/cm²
- Rod form
- Hardness of 130 to 150 HV (Vickers Hardness)
- Length of 500 mm
- Material grade of CZ121/CW614N
- Rod diameter of 21 mm
- Thermal conductivity of 123 W/m.k (watts per metre kelvin) at +100°C
- Tolerance length of ±2 mm
Specifications
Attribute | Value |
---|---|
Form | Rod |
Material | Brass |
Length | 500mm |
Rod Diameter | 21mm |
Material Grade | CZ121/CW614N |
Hardness | 130 to 150 HV |
Tolerance - Length | ± 2mm |
Density | 8.47g/cm³ |
Thermal Conductivity | 123 W/m.k at 100°c |