- RS Stock No.:
- 728-6908
- Manufacturer:
- RS PRO
11 In stock for delivery within 2 working days
Added
Price 1 Lot of 4
€154.43
(exc. VAT)
€189.95
(inc. VAT)
Lot(s) | Per Lot | Per unit* |
1 - 2 | €154.43 | €38.608 |
3 - 5 | €143.62 | €35.905 |
6 - 11 | €135.89 | €33.972 |
12 + | €123.54 | €30.885 |
*price indicative |
- RS Stock No.:
- 728-6908
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO Brass Flat Bar, 500 mm x 25. 4 mm x 6.35 mm
Use this high-quality flat bar from RS PRO for reliable structural support in your fittings or masonry structures. Its brass material has excellent machining properties and is resistant to heat and corrosion, making it a durable option that's easy to adapt according to your needs.
You can rest assured that this bar is made of high-quality brass as it meets European alloy specifications (BS EN 12164/CW614N). As this product contains minimal amounts of any harmful substances, it also meets the Restriction of Hazardous Substances (RoHS) standards. You can use this type of bar for a variety of structural and decorative purposes in construction and interior design projects.
You can rest assured that this bar is made of high-quality brass as it meets European alloy specifications (BS EN 12164/CW614N). As this product contains minimal amounts of any harmful substances, it also meets the Restriction of Hazardous Substances (RoHS) standards. You can use this type of bar for a variety of structural and decorative purposes in construction and interior design projects.
Features and Benefits
- Density of 8.47 g/cm²
- Flat bar form
- Hardness of 130 to 150 HV (Vickers Hardness)
- Length of 500 mm
- Height of 1/4 in
- Material grade of CZ121/CW614N
- Width of 1 in
- Thermal conductivity of 123 W/m.k (watts per metre kelvin) at +100°C
- Tolerance length of ±2 mm
Specifications
Attribute | Value |
---|---|
Form | Flat Bar |
Material | Brass |
Length | 500mm |
Width | 1in |
Material Grade | CZ121/CW614N |
Height | 1/4in |
Hardness | 130 to 150 HV |
Tolerance - Length | ± 2mm |
Thermal Conductivity | 123 W/m.k at 100°c |
Density | 8.47g/cm³ |