RE943-S3, Breadboard Solderable Breadboard With Adaption Circuit Board 57.78 x 46.99 x 1.5mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RE943-S3 Solderable Bread Board 16-Pin-Socket

Adaption circuit board for 16-Pin-Sockets with a distance of 7.62 mm
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Hot air leveling (HAL leadfree)
Solder stop mask
Hole spacing 2.54 mm
8 three-hole-pads and 2 x 8 two-hole-pads on each side
U-shape potential strip
12 x 16 solder pads Ø 2.20 mm with 2,54 mm grid

Specifications
Attribute Value
Type Solderable Breadboard With Adaption Circuit Board
Length 57.78mm
Width 46.99mm
Height 1.5mm
Dimensions 57.78 x 46.99 x 1.5mm
15 Within 2 working day(s) (EU stock)
28 Within 2 working day(s) (EU stock)
Unit of sale: Each
3.08
(exc. VAT)
3.79
(inc. VAT)
units
Per unit
1 - 9
€3.08
10 - 19
€2.95
20 - 49
€2.73
50 +
€2.52
Related Products
This Power Block is specially designed for use ...
Description:
This Power Block is specially designed for use with the AD Series Breadboards available from RS The Model AD-10 Power Block provides a great, value for money option for prototyping and testing of electronic or computer circuits. 5 interconnected, individual ...
This Advanced Solderless Breadboard from RS provides a ...
Description:
This Advanced Solderless Breadboard from RS provides a great, value for money option for prototyping and testing of electronic or computer circuits More interconnected tie points More terminal and power bus Easy expansion and combination Easy wiring and insertion Flexible ...
This Advanced Solderless Breadboard from RS provides a ...
Description:
This Advanced Solderless Breadboard from RS provides a great, value for money option for prototyping and testing of electronic or computer circuits More interconnected tie points More terminal and power bus Easy expansion and combination Easy wiring and insertion Flexible ...
3M 300 series solderless breadboards incorporate state-of-the-art techniques ...
Description:
3M 300 series solderless breadboards incorporate state-of-the-art techniques to yield a circuit building system with unparalleled flexibility and reliability A voltage distribution system is integrated with the basic component breadboard matrix. 5-way binding posts provide the interface for connections from ...