RE945-S1, Breadboard Solderable Breadboard With Adaption Circuit Board 57.78 x 39.37 x 1.5mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RE945-S1 Solderable Bread Board 40-Pin-Socket

Adaption circuit board for 40-Pin-Sockets with a distance of 15.24 mm
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Hot air leveling (HAL leadfree)
Solder stop mask
Hole spacing 2.54 mm
2 x 20 two-hole-pads on each side
U-shape potential strip

Specifications
Attribute Value
Type Solderable Breadboard With Adaption Circuit Board
Length 57.78mm
Width 39.37mm
Height 1.5mm
Dimensions 57.78 x 39.37 x 1.5mm
11 Within 2 working day(s) (EU stock)
5 Within 2 working day(s) (EU stock)
Unit of sale: Each
3.57
(exc. VAT)
4.39
(inc. VAT)
units
Per unit
1 - 9
€3.57
10 - 19
€3.44
20 - 49
€3.16
50 +
€2.92
Related Products
SMT Breakout PCB by Adafruit is suitable for ...
Description:
SMT Breakout PCB by Adafruit is suitable for the 7 mm square 48-QFN or 48-TQFP chip and helps to get prototypes fast One side of PCB caters for 48-QFN pin out with traces going to two rows of 0.1 in ...
This Power Block is specially designed for use ...
Description:
This Power Block is specially designed for use with the AD Series Breadboards available from RS The Model AD-10 Power Block provides a great, value for money option for prototyping and testing of electronic or computer circuits. 5 interconnected, individual ...
This Advanced Solderless Breadboard from RS provides a ...
Description:
This Advanced Solderless Breadboard from RS provides a great, value for money option for prototyping and testing of electronic or computer circuits More interconnected tie points More terminal and power bus Easy expansion and combination Easy wiring and insertion Flexible ...
This Advanced Solderless Breadboard from RS provides a ...
Description:
This Advanced Solderless Breadboard from RS provides a great, value for money option for prototyping and testing of electronic or computer circuits More interconnected tie points More terminal and power bus Easy expansion and combination Easy wiring and insertion Flexible ...