- RS Stock No.:
- 145-5571
- Mfr. Part No.:
- GBPC1210
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 145-5571
- Mfr. Part No.:
- GBPC1210
- Manufacturer:
- onsemi
Legislation and Compliance
Product Details
Bridge Rectifiers with Push-on Terminals, GBPC 12 Series, Fairchild Semiconductor
High Current 12 Amperes
Integrally molded heat-sink provided very low thermal resistance for maximum heat dissipation
Surge Overload Rating 300A
Isolated voltage from case to lead over 2500V
UL certified, UL #E258596
Integrally molded heat-sink provided very low thermal resistance for maximum heat dissipation
Surge Overload Rating 300A
Isolated voltage from case to lead over 2500V
UL certified, UL #E258596
Specifications
Attribute | Value |
---|---|
Bridge Type | Single Phase |
Peak Average Forward Current | 12A |
Peak Reverse Repetitive Voltage | 1000V |
Mounting Type | Screw Mount |
Package Type | GBPC |
Pin Count | 4 |
Diode Technology | Silicon Junction |
Configuration | Single |
Peak Non-Repetitive Forward Surge Current | 300A |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Peak Forward Voltage | 1.1V |
Peak Reverse Current | 500µA |
Dimensions | 29 x 29 x 11.23mm |
Length | 29mm |
Height | 11.23mm |
Width | 29mm |