- RS Stock No.:
- 150-1552
- Mfr. Part No.:
- CDTO269-BR1190L
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 150-1552
- Mfr. Part No.:
- CDTO269-BR1190L
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
Low power loss and high efficiency
Low forward voltage
High surge capability
High reverse robustness
RoHS compliant
Low forward voltage
High surge capability
High reverse robustness
RoHS compliant
The markets for portable communications, computing and video equipment are challenging the semiconductor industry to develop increasingly smaller electronic components. Bourns offers the Model CDTO269-BR1xL surface mount bridge rectifier diodes with overvoltage protection for rectification applications in a TO-269AA package, providing PCB real estate savings due to their considerable size difference compared to most competitive parts. The Model CDTO269-BR1xL surface mount bridge rectifier diodes with overvoltage protection offer a forward current of 1 A with a choice of repetitive peak reverse voltages of 190 V and 380 V.
Specifications
Attribute | Value |
---|---|
Bridge Type | Single Phase |
Peak Average Forward Current | 1A |
Peak Reverse Repetitive Voltage | 190V |
Mounting Type | Surface Mount |
Package Type | TO-269AA |
Pin Count | 4 |
Configuration | Single |
Peak Non-Repetitive Forward Surge Current | 75A |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -50 °C |
Peak Forward Voltage | 950mV |
Peak Reverse Current | 5µA |
Length | 4.7mm |
Dimensions | 4.7 x 3.9 x 1.5mm |
Width | 3.9mm |
Height | 1.5mm |
- RS Stock No.:
- 150-1552
- Mfr. Part No.:
- CDTO269-BR1190L
- Manufacturer:
- Bourns