- RS Stock No.:
- 906-6703
- Mfr. Part No.:
- CDBHD140L-G
- Manufacturer:
- COMCHIP TECHNOLOGY
Discontinued product
- RS Stock No.:
- 906-6703
- Mfr. Part No.:
- CDBHD140L-G
- Manufacturer:
- COMCHIP TECHNOLOGY
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Diode Schottky Bridge Rectifiers, TO-269AA
Low Vf schottky barrier chips in bridge
High surge current capability
for use in low voltage, high efficiency inverters, free wheeling and polarity protection applications
High surge current capability
for use in low voltage, high efficiency inverters, free wheeling and polarity protection applications
Diodes and Rectifiers, Comchip
Specifications
Attribute | Value |
---|---|
Peak Average Forward Current | 1A |
Bridge Type | Single Phase |
Peak Reverse Repetitive Voltage | 40V |
Mounting Type | Surface Mount |
Package Type | TO-269AA |
Pin Count | 4 |
Diode Technology | Schottky |
Peak Non-Repetitive Forward Surge Current | 30A |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Peak Forward Voltage | 440mV |
Peak Reverse Current | 20mA |
Length | 4.9mm |
Dimensions | 4.9 x 4.2 x 2.7mm |
Height | 2.7mm |
Junction Capacitance | 250pF |
Width | 4.2mm |
- RS Stock No.:
- 906-6703
- Mfr. Part No.:
- CDBHD140L-G
- Manufacturer:
- COMCHIP TECHNOLOGY