- RS Stock No.:
- 188-9821
- Mfr. Part No.:
- 41795
- Manufacturer:
- Vikan
2 In stock for delivery within 2 working days
Added
Price Each
€22.09
(exc. VAT)
€27.17
(inc. VAT)
Units | Per unit |
1 + | €22.09 |
- RS Stock No.:
- 188-9821
- Mfr. Part No.:
- 41795
- Manufacturer:
- Vikan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
This ULTRA SAFE TECHNOLOGY (UST) short-handled Hand Brush comes with angled Filament Security Units for optimal cleaning of converyor belts, production lines, machinery and food-preparation surfaces in high-risk areas. All UST brushes feature a unique bristle system that minimises the risk of contamination and bristle loss.
Specifications
Attribute | Value |
---|---|
Application | Industrial Cleaning |
Hard/Soft | Hard |
Bristle Material | PET |
Colour | White |
Bristle Length | 37mm |
Brush Type | Hand Brush |