UST Hand Brush w/short handle, 260 mm, H

  • RS Stock No. 188-9824
  • Mfr. Part No. 41798
  • Manufacturer Vikan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DK
Product Details

This ULTRA SAFE TECHNOLOGY (UST) short-handled Hand Brush comes with angled Filament Security Units for optimal cleaning of converyor belts, production lines, machinery and food-preparation surfaces in high-risk areas. All UST brushes feature a unique bristle system that minimises the risk of contamination and bristle loss.

Specifications
Attribute Value
Depth 260mm
Width 70mm
Bristle Length 37mm
Bristle Material PET
Colour Purple
Hard/Soft Hard
8 In stock for delivery within 2 working days
Unit of sale: Each
21.10
(exc. VAT)
25.53
(inc. VAT)
units
Per unit
1 +
€21.10
Related Products
From RS PRO, comes a great value dust ...
Description:
From RS PRO, comes a great value dust pan and brush set Manufactured out of high quality plastic this dust pan and brush set is an excellent choice light cleaning. Available in blue (560791), Red (560789), Green (8988210) and yellow ...
This is a dusting brush with a smooth ...
Description:
This is a dusting brush with a smooth ergonomically designed handle The medium strength bristles remove moist or medium sized particles, e.g. sugar, chocolate, pastry, vegetable peelings. It is also used as a dustpan brush on floors.
Remove flour and fine particles from conveyor belts, ...
Description:
Remove flour and fine particles from conveyor belts, food preparation surfaces, tables and equipment with this Hand Brush Suitable for use with the Vikan Dustpan 5660x.
From the trusted brand RS PRO comes a ...
Description:
From the trusted brand RS PRO comes a high-quality dust pan & brush set This set has been predominately manufactured for outdoor use but can also be used indoors on hard flooring areas making it a fantastic solution for cleaning. ...