Linear Technology LT1173CN8-5#PBF, Buck/Boost Converter 400mA, 30 kHz 8-Pin, PDIP

  • RS Stock No. 153-3397
  • Mfr. Part No. LT1173CN8-5#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Buck/Boost/Inverting Regulators

A range of high-efficiency DC-DC Converters from Linear Technology which are able to operate as Step-up (Boost), Step-down (Buck) or Inverting regulators. These highly integrated devices require only a few external components for full regulator functionality and many incorporate features such as micro-power operation, low-battery detection, adjustable current limiting and shutdown/enable inputs.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Regulator Function Boost/Buck Controller, Inverting, Non-Inverting
Maximum Output Current 400mA
Number of Outputs 1
Line Regulation 0.4 %/V
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Output Type Fixed
Maximum Switching Frequency 30 kHz
Switching Regulator Yes
Dimensions 10.16 x 6.48 x 3.3mm
Height 3.3mm
Maximum Input Voltage 30 V
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Maximum Output Voltage 5.25 V
Width 6.48mm
Length 10.16mm
Minimum Output Voltage 4.75 V
Minimum Input Voltage 2 V
100 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 50)
3.259
(exc. VAT)
4.009
(inc. VAT)
units
Per unit
Per Tube*
50 - 200
€3.259
€162.95
250 - 450
€3.175
€158.75
500 +
€3.096
€154.80
*price indicative
Related Products
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHzThe controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHzThe controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...