Analog Devices LT1070HVCT#PBF, 1, Boost/Buck Converter Cuk, Flyback, Forward, Inverting 5A, 47 kHz 5-Pin, TO-220

  • RS Stock No. 154-7686
  • Mfr. Part No. LT1070HVCT#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

SEPIC Regulators, Linear Technology

A range of SEPIC DC-DC Converters from Linear Technology which can be used in applications where the output voltage may be either higher or lower than the input voltage. The SEPIC (Single-Ended Primary-Inductor Converter) topology also allows these converters to produce a negative output from a positive input voltage. Some of these switching regulators include features such as multiple outputs, programmable current limit, low battery detection and burst-mode operation.

SEPIC (Single-Ended Primary-Inductor Converter)

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Regulator Function Boost/Buck Controller, Cuk, Flyback, Forward, Inverting
Maximum Output Current 5A
Number of Outputs 1
Line Regulation 0.03 %/V
Mounting Type Through Hole
Package Type TO-220
Pin Count 5
Maximum Switching Frequency 47 kHz
Switching Regulator Yes
Dimensions 10.541 x 4.572 x 15.748mm
Height 15.748mm
Length 10.54mm
Maximum Operating Temperature +125 °C
Maximum Output Voltage 75 V
Minimum Input Voltage 3 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 1.24 V
Maximum Input Voltage 60 V
Width 4.572mm
150 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 50)
9.75
(exc. VAT)
11.80
(inc. VAT)
units
Per unit
Per Tube*
50 +
€9.75
€487.50
*price indicative
Related Products
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHzThe controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
A range of high-efficiency DC-DC Converters from Linear ...
Description:
A range of high-efficiency DC-DC Converters from Linear Technology which are able to operate as Step-up (Boost), Step-down (Buck) or Inverting regulators These highly integrated devices require only a few external components for full regulator functionality and many incorporate features ...
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...