ROHM BD8303MUV-E2, Boost/Buck Converter, Adjustable, 720 kHz 16-Pin, VQFN

  • RS Stock No. 171-5356
  • Mfr. Part No. BD8303MUV-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BD8303MUV generates step-up/down output including 3.3 V / 5 V from 1 cell of lithium battery, 4 batteries, or 2 cells of Li batteries with just one inductor. This IC adopts an original step-up/down drive system and creates a higher efficient power supply than conventional Sepic-system or H-bridge system switching regulators.

Highly-efficient step-up/down DC/DC converter to be constructed just with one inductor.
Supports a wide range of power supply voltage range. (input voltage: 2.7 V - 14.0 V)
Supports high-current application with external Nch FET.
Incorporates soft-start function.
Incorporates timer latch system short protecting function.
High heat radiation surface mounted package: VQFN016V3030
Applications:
Digital Video Camera

Specifications
Attribute Value
Number of Outputs 1
Mounting Type Surface Mount
Package Type VQFN
Pin Count 16
Output Type Adjustable
Maximum Switching Frequency 720 kHz
Switching Regulator Yes
Dimensions 3 x 3 x 1mm
Height 1mm
Maximum Operating Temperature +85 °C
Minimum Output Voltage 1.8 V
Length 3mm
Maximum Output Voltage 12 V
Minimum Input Voltage 2.7 V
Width 3mm
Minimum Operating Temperature -25 °C
Maximum Input Voltage 14 V
Temporarily out of stock - back order for despatch 21-08-2020, delivery within 5 working days
Unit of sale: Each (On a Reel of 3000)
1.694
(exc. VAT)
2.084
(inc. VAT)
units
Per unit
Per Reel*
3000 - 3000
€1.694
€5,082.00
6000 +
€1.652
€4,956.00
*price indicative
Related Products
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHzThe controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHzThe controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
The power switch for expansion module is a ...
Description:
The power switch for expansion module is a power management switch having one circuit of N-channel Power MOSFET The switch realizes 50mO(Typ.) ON resistance. The switch turns on smoothly by the built-in charge pump, therefore, it is possible to reduce ...
The PAC1934 is a four channel power/energy monitor ...
Description:
The PAC1934 is a four channel power/energy monitor with current sensor amplifier and bus voltage monitors that feed high resolution ADCs Digital circuitry performs power calculations and energy accumulation. The PAC1934 enables energy monitoring with integration periods from 1 ms ...