Linear Technology LTC3115EDHD-1#PBF, Buck Boost Regulator 2A, Adjustable, 2.7 → 40 V, 2000 kHz 16-Pin, DFN

  • RS Stock No. 822-5771
  • Mfr. Part No. LTC3115EDHD-1#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Buck-Boost Regulators, Internal Power Switch

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Regulator Function Buck-Boost
Maximum Output Current 2A
Number of Outputs 1
Line Regulation 0.5 %
Load Regulation 1.2 %
Mounting Type Surface Mount
Package Type DFN
Pin Count 16
Output Type Adjustable
Maximum Switching Frequency 2000 kHz
Dimensions 5 x 4 x 0.7mm
Height 0.7mm
Length 5mm
Maximum Operating Temperature +125 °C
Minimum Input Voltage 2.7 V
Maximum Output Voltage 40 V
Width 4mm
Maximum Input Voltage 40 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 2.7 V
26 In stock for delivery within 2 working days
Unit of sale: Each
11.45
(exc. VAT)
14.08
(inc. VAT)
units
Per unit
1 - 14
€11.45
15 - 36
€10.88
37 +
€7.61
Packaging Options:
Related Products
A range of high-efficiency DC-DC Converters from Linear ...
Description:
A range of high-efficiency DC-DC Converters from Linear Technology which are able to operate as Step-up (Boost), Step-down (Buck) or Inverting regulators These highly integrated devices require only a few external components for full regulator functionality and many incorporate features ...
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...
Quick Buck Booster®Nano Pulse Control™Boost Control FunctionLLM(Light Load ...
Description:
Quick Buck Booster®Nano Pulse Control™Boost Control FunctionLLM(Light Load Mode)Spread Spectrum Function Power Good Function Soft Start Function Current Mode Control Phase Compensation Included Over Current Protection Input Under Voltage Lockout Protection Thermal Shutdown Protection Output Over Voltage Protection ...
4 A DC output current45 V to 61 ...
Description:
4 A DC output current45 V to 61 V operating input voltageRDS(on) = 250 mΩ typ.Adjustable fsw (250 k Hz to 1.5 MHz)Low IQ-SHD (11 μA typ. from VIN)Low IQ (1 mA typ. - VIN 24 V - VOUT 3.3 ...