Analog Devices LTC3789EGN#PBF, 1, Buck Boost Controller Buck-Boost 100mA, Adjustable, 710 kHz 28-Pin, SSOP

  • RS Stock No. 822-6584
  • Mfr. Part No. LTC3789EGN#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Buck-Boost Regulators, External Power Switch

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Regulator Function Buck-Boost
Maximum Output Current 100mA
Number of Outputs 1
Line Regulation 0.02 %/V
Load Regulation 0.1 %
Mounting Type Surface Mount
Package Type SSOP
Pin Count 28
Output Type Adjustable
Maximum Switching Frequency 710 kHz
Switching Regulator Yes
Dimensions 9.982 x 3.988 x 1.501mm
Height 1.501mm
Maximum Operating Temperature +125 °C
Length 9.98mm
Minimum Output Voltage 0.8 V
Minimum Input Voltage 4 V
Minimum Operating Temperature -40 °C
Maximum Output Voltage 38 V
Width 3.988mm
Maximum Input Voltage 38 V
111 In stock for delivery within 2 working days
Unit of sale: Each
9.97
(exc. VAT)
12.06
(inc. VAT)
units
Per unit
1 - 9
€9.97
10 - 24
€9.46
25 +
€6.61
Packaging Options:
Related Products
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHzThe controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
A range of high-efficiency DC-DC Converters from Linear ...
Description:
A range of high-efficiency DC-DC Converters from Linear Technology which are able to operate as Step-up (Boost), Step-down (Buck) or Inverting regulators These highly integrated devices require only a few external components for full regulator functionality and many incorporate features ...
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...
A range of SEPIC DC-DC Converters from Linear ...
Description:
A range of SEPIC DC-DC Converters from Linear Technology which can be used in applications where the output voltage may be either higher or lower than the input voltage The SEPIC (Single-Ended Primary-Inductor Converter) topology also allows these converters to ...