Linear Technology LTC3115IFE-1#PBF, Buck Boost Regulator 2A, Adjustable, 2.7 → 40 V, 2000 kHz 20-Pin, TSSOP

  • RS Stock No. 822-6676
  • Mfr. Part No. LTC3115IFE-1#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Buck-Boost Regulators, Internal Power Switch

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Regulator Function Buck-Boost
Maximum Output Current 2A
Number of Outputs 1
Line Regulation 0.1 %
Load Regulation 1.2 %
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Output Type Adjustable
Maximum Switching Frequency 2000 kHz
Dimensions 6.6 x 4.5 x 1.05mm
Height 1.05mm
Width 4.5mm
Maximum Input Voltage 40 V
Length 6.6mm
Maximum Operating Temperature +125 °C
Minimum Input Voltage 2.7 V
Minimum Output Voltage 2.7 V
Maximum Output Voltage 40 V
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 14-07-2020, delivery within 2 working days
Unit of sale: Each
12.83
(exc. VAT)
15.78
(inc. VAT)
units
Per unit
1 - 14
€12.83
15 - 36
€11.83
37 +
€10.83
Packaging Options:
Related Products
A range of high-efficiency DC-DC Converters from Linear ...
Description:
A range of high-efficiency DC-DC Converters from Linear Technology which are able to operate as Step-up (Boost), Step-down (Buck) or Inverting regulators These highly integrated devices require only a few external components for full regulator functionality and many incorporate features ...
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...
A range of high-efficiency DC-DC Converters from Linear ...
Description:
A range of high-efficiency DC-DC Converters from Linear Technology which are able to operate as Step-up (Boost), Step-down (Buck) or Inverting regulators These highly integrated devices require only a few external components for full regulator functionality and many incorporate features ...
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...